337-078-521-203

Heilind Number:EDA337-078-521-203
Manufacturer:EDAC
Manufacturer Number:337-078-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-521-203

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a double-row layout with 78 positions, ensuring seamless connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliability and safety in all applications, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation and green color make it both versatile and visually appealing. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of projects. Upgrade your connectivity solutions with this essential component.