337-078-521-207

Heilind Number:EDA337-078-521-207
Manufacturer:EDAC
Manufacturer Number:337-078-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-521-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and a total of 78 positions, it offers ample space for your connectivity needs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide a precise fit. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for secure installation and reliable performance, making it an essential component for any PCB setup. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.