337-078-521-258

Heilind Number:EDA337-078-521-258
Manufacturer:EDAC
Manufacturer Number:337-078-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-521-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Featuring a vibrant green hue, this connector boasts a robust design with a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its 78 positions, organized in 2 rows with a pitch of .156 inches, offer ample space for secure connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a maximum amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our Card Edge Connector for efficient and reliable board-to-board PCB connections.