337-078-521-802

Heilind Number:EDA337-078-521-802
Manufacturer:EDAC
Manufacturer Number:337-078-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-521-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. Designed for optimal performance, this connector boasts a 3 A amperage capacity, ideal for high-power applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliable conductivity. With a double row configuration and 78 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component, perfect for various PCB applications.