337-078-521-803

Heilind Number:EDA337-078-521-803
Manufacturer:EDAC
Manufacturer Number:337-078-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-521-803

Detailed Description

Enhance connectivity in your electronic circuits with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a 3A amperage rating, it ensures stable power transmission. This connector boasts two rows of 78 copper alloy contacts, providing ample connectivity options. The .156-inch pitch and .2-inch row spacing offer precise positioning on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality in diverse environments. Ideal for board-to-board connections, this connector is a versatile solution for your electronic projects.