337-078-521-807

Heilind Number:EDA337-078-521-807
Manufacturer:EDAC
Manufacturer Number:337-078-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-521-807

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek green design, it offers seamless integration with PCBs. Boasting a 3A amperage, copper alloy contacts ensure reliable signal transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety. With a double-row configuration and 78 positions, it provides ample connectivity options. A .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting, it facilitates easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.