337-078-521-812

Heilind Number:EDA337-078-521-812
Manufacturer:EDAC
Manufacturer Number:337-078-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-521-812

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable power transmission. With a double row design and 78 positions, it offers ample space for secure connections. The .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit board setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Its straight mount orientation adds versatility to your design possibilities. Upgrade your PCB assembly with this high-quality component and experience seamless connectivity like never before.