337-078-521-858

Heilind Number:EDA337-078-521-858
Manufacturer:EDAC
Manufacturer Number:337-078-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-521-858

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector in vibrant green. Designed for high-performance applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of precision-machined Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 78 positions, facilitating seamless board-to-board connections. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Trust in this connector for superior performance and longevity in your electronic projects.