337-078-521-868

Heilind Number:EDA337-078-521-868
Manufacturer:EDAC
Manufacturer Number:337-078-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-521-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-521-868

Detailed Description

Enhance your circuit board connections with this reliable Card Edge Connector in a vibrant green hue. Designed for efficiency and durability, it features a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and performance. With two rows and 78 positions, it offers ample connectivity for your PCB assembly needs. The Copper Alloy contact material guarantees secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, this connector is built to withstand extreme environments, with an operating temperature range of -40 to 105°C. Perfect for professionals in the electronics industry, it falls under the category of Board To Board PCB Connectors, providing a crucial link in your connectivity solutions. Elevate your electronic projects with this essential component.