337-078-521-878

Heilind Number:EDA337-078-521-878
Manufacturer:EDAC
Manufacturer Number:337-078-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-521-878

Detailed Description

Enhance your PCB connection efficiency with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in demanding environments. With two rows and 78 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees secure and efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation makes installation a breeze, and the wide operating temperature range of -40 to 105°C ensures optimal performance in any condition. Upgrade your connectivity solutions with this essential component.