337-078-523-201

Heilind Number:EDA337-078-523-201
Manufacturer:EDAC
Manufacturer Number:337-078-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-523-201

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. With a vibrant green hue, it not only offers functionality but also adds a pop of color to your setup. Made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows and 78 positions, it accommodates multiple connections with ease. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Designed for straight mounting orientation, it seamlessly integrates into your PCB layout. With an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your system with this essential component, perfect for board-to-board PCB connections.