337-078-523-202

Heilind Number:EDA337-078-523-202
Manufacturer:EDAC
Manufacturer Number:337-078-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-523-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and is made from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of 78 positions each, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.