337-078-523-203

Heilind Number:EDA337-078-523-203
Manufacturer:EDAC
Manufacturer Number:337-078-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-523-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, it offers a total of 78 positions with a .156-inch pitch, perfect for accommodating multiple connections. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees stability in varying conditions. Trust in our connector to deliver efficient power transmission, with an amperage rating of 3A, meeting industry standards for quality and performance. Elevate your PCB assembly with this essential piece, a must-have in any electronic setup.