337-078-523-207

Heilind Number:EDA337-078-523-207
Manufacturer:EDAC
Manufacturer Number:337-078-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-523-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 78 positions, it offers ample connectivity options for your circuit boards. The .156 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation facilitates seamless integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your electronics with this essential component.