337-078-523-208

Heilind Number:EDA337-078-523-208
Manufacturer:EDAC
Manufacturer Number:337-078-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-523-208

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a high amperage of 3 A, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees reliable conductivity and longevity. With two rows of 78 positions, it provides ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C makes it suitable for harsh environments. Elevate your electronic assemblies with this essential component.