337-078-523-803

Heilind Number:EDA337-078-523-803
Manufacturer:EDAC
Manufacturer Number:337-078-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-523-803

Detailed Description

Enhance connectivity within your PCB system with our high-performance Card Edge Connector. Designed for optimal functionality, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row configuration and 78 positions, it offers ample connectivity options for your setup. The contact material, made of Copper Alloy, ensures reliable and efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of industrial applications. Its .156-inch pitch and .2-inch row spacing provide precise mounting capabilities, while the straight mount orientation simplifies installation. Trust in the quality and versatility of this essential component for seamless board-to-board connections.