337-078-523-807

Heilind Number:EDA337-078-523-807
Manufacturer:EDAC
Manufacturer Number:337-078-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-523-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for maximum performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. Its double-row design, with 78 positions and a .156-inch pitch, allows for efficient data transfer. The straight mount orientation and .2-inch row spacing make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.