337-078-523-808

Heilind Number:EDA337-078-523-808
Manufacturer:EDAC
Manufacturer Number:337-078-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-523-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 2-row layout with a total of 78 positions, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in various applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure placement on your PCB. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Choose this Straight mount orientation connector to streamline your electronic setups with ease.