337-078-523-812

Heilind Number:EDA337-078-523-812
Manufacturer:EDAC
Manufacturer Number:337-078-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-523-812

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers seamless signal transmission with a pitch of .156 inches and row spacing of .2 inches. Accommodating 78 positions, this straight mount orientation connector is perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable connectivity in any environment. Upgrade your setup with this essential component for streamlined and efficient electronic connections.