337-078-523-858

Heilind Number:EDA337-078-523-858
Manufacturer:EDAC
Manufacturer Number:337-078-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-523-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this component features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A and contact material crafted from Copper Alloy, it guarantees reliable power transmission. Its double-row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration onto your PCB. Boasting 78 positions, this connector facilitates efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it a must-have in your inventory of electronic components.