337-078-523-868

Heilind Number:EDA337-078-523-868
Manufacturer:EDAC
Manufacturer Number:337-078-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-523-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-523-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient connection for your devices. With a total of 78 positions spread across the two rows, it provides ample room for multiple connections. Its straight mount orientation simplifies installation on your board, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your system with this essential component for seamless and reliable power transmission.