337-078-524-207

Heilind Number:EDA337-078-524-207
Manufacturer:EDAC
Manufacturer Number:337-078-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and a total of 78 positions, it offers ample connectivity options for your circuitry. The contact material, made of high-quality Copper Alloy, guarantees secure and efficient transmission. At a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration within your setup. Its straight mount orientation further simplifies installation, while the broad operating temperature range of -40 to 105°C ensures stability under extreme conditions. Elevate your PCB assembly with this essential component, ideal for a wide range of applications.