337-078-524-212

Heilind Number:EDA337-078-524-212
Manufacturer:EDAC
Manufacturer Number:337-078-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-524-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance. With an amperage of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This connector boasts two rows for enhanced connectivity, with a total of 78 positions for versatile use. Crafted from Copper Alloy, the contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Its straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.