337-078-524-268

Heilind Number:EDA337-078-524-268
Manufacturer:EDAC
Manufacturer Number:337-078-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-524-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-524-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a vibrant green color and robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers reliable connectivity for up to 78 positions. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its superior performance and make it a staple in your connector inventory.