337-078-524-802

Heilind Number:EDA337-078-524-802
Manufacturer:EDAC
Manufacturer Number:337-078-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-524-802

Detailed Description

Enhance connectivity within your electronic projects with this efficient Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity in various operating environments. With two rows and 78 positions, it facilitates seamless data transmission on your PCBs. The contact material, Copper Alloy, guarantees secure connections, while the .156-inch pitch and .2-inch row spacing optimize signal flow. Whether you require straight mount orientation or need to operate in extreme temperatures ranging from -40 to 105 °C, this connector is the ideal choice for your connectivity needs. Trust in its quality for seamless integration in your projects.