337-078-524-803

Heilind Number:EDA337-078-524-803
Manufacturer:EDAC
Manufacturer Number:337-078-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-524-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek green design, this connector offers reliable performance with a high amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and secure connections. With two rows and 78 positions, it allows for efficient data transfer on your PCB. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Explore our range of PCB connectors for seamless board-to-board connectivity.