337-078-524-804

Heilind Number:EDA337-078-524-804
Manufacturer:EDAC
Manufacturer Number:337-078-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-524-804

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring a vibrant Green color, it boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable conductivity. With a double-row design and 78 positions, it offers ample connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation streamlines assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB connections today with this essential component.