337-078-524-808

Heilind Number:EDA337-078-524-808
Manufacturer:EDAC
Manufacturer Number:337-078-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-524-808

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in vibrant green. Designed for high-performance applications, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each spaced .156 inches apart, it offers reliable signal transmission across 78 positions. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Ideal for board-to-board connections, this connector is a must-have for any electronics project. Elevate your design with seamless connectivity, ensuring efficient data transfer and performance.