337-078-524-858

Heilind Number:EDA337-078-524-858
Manufacturer:EDAC
Manufacturer Number:337-078-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-524-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage rating, ensuring reliable performance in demanding applications. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting durability even in harsh operating conditions. With two rows of copper alloy contacts, this connector offers seamless signal transfer across 78 positions, perfect for complex circuitry. Its straight mount orientation and .156-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C ensures stable functionality in any environment. Upgrade your connectivity solutions with this essential component.