337-078-540-201

Heilind Number:EDA337-078-540-201
Manufacturer:EDAC
Manufacturer Number:337-078-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-540-201

Detailed Description

Enhance connectivity in your electronics with our Card Edge Connector. Designed for efficiency, this connector features two rows with a total of 78 positions, allowing for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in this green-colored connector for a high-amperage capacity of 3 A, perfect for powering your devices with stability. Its straight mount orientation offers versatility in installation, making it an essential component in your electronic assembly. Explore seamless connectivity solutions with our Card Edge Connector.