337-078-540-202

Heilind Number:EDA337-078-540-202
Manufacturer:EDAC
Manufacturer Number:337-078-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-540-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a sleek green finish. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and a total of 78 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation a breeze, perfect for your PCB assembly needs. Elevate your connectivity solutions with this essential component.