337-078-540-204

Heilind Number:EDA337-078-540-204
Manufacturer:EDAC
Manufacturer Number:337-078-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-540-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. With a robust amperage rating of 3 A, it offers reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 in and row spacing of .2 in, it accommodates 78 positions for seamless board-to-board connections. Designed for straight mounting orientation, it guarantees effortless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications in the electronics industry. Elevate your projects with this essential component.