337-078-540-207

Heilind Number:EDA337-078-540-207
Manufacturer:EDAC
Manufacturer Number:337-078-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 3A amperage capacity, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and efficient signal transmission. With a double-row design and 78 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise and secure mating with your PCB. Suitable for straight mounting orientation, it is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for both standard and demanding environments. Upgrade your PCB assembly with this essential component.