337-078-540-208

Heilind Number:EDA337-078-540-208
Manufacturer:EDAC
Manufacturer Number:337-078-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-540-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a double-row configuration and 78 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees secure and efficient data transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation facilitates easy installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial settings. Trust in its superior quality and performance for seamless board-to-board connections. Perfect for your PCB design needs.