337-078-540-212

Heilind Number:EDA337-078-540-212
Manufacturer:EDAC
Manufacturer Number:337-078-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-540-212

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable conductivity. With two rows and 78 positions spaced at .156 inches, it offers ample connectivity for your PCB projects. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic designs with this essential component.