337-078-540-268

Heilind Number:EDA337-078-540-268
Manufacturer:EDAC
Manufacturer Number:337-078-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-540-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-540-268

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 78 positions each, it offers ample room for efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your PCB design with this essential component and experience seamless performance in your electronic devices.