337-078-540-802

Heilind Number:EDA337-078-540-802
Manufacturer:EDAC
Manufacturer Number:337-078-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-540-802

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a 3 A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Its double-row design with 78 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise PCB integration. Perfect for various applications, this connector is suitable for operating temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.