337-078-540-803

Heilind Number:EDA337-078-540-803
Manufacturer:EDAC
Manufacturer Number:337-078-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-540-803

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for superior performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a double row layout and 78 positions, it offers ample space for secure connections. The contacts are crafted from Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation suits various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.