337-078-540-804

Heilind Number:EDA337-078-540-804
Manufacturer:EDAC
Manufacturer Number:337-078-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-540-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating and 78 positions across two rows, it ensures efficient power and data transmission. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing reliable performance. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.