337-078-540-812

Heilind Number:EDA337-078-540-812
Manufacturer:EDAC
Manufacturer Number:337-078-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-540-812

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of copper alloy contacts and a total of 78 positions, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing provide a secure fit, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your PCB connections with this high-quality component.