337-078-540-878

Heilind Number:EDA337-078-540-878
Manufacturer:EDAC
Manufacturer Number:337-078-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-540-878

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, featuring a vibrant Green color for easy identification. With a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contact material, this connector ensures reliable and secure power transmission. Its double-row design, with 78 positions and a pitch of .156 inches, offers ample connectivity for your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Install it easily in a straight orientation for seamless integration. Elevate your connectivity solutions with this essential component.