337-078-541-201

Heilind Number:EDA337-078-541-201
Manufacturer:EDAC
Manufacturer Number:337-078-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-541-201

Detailed Description

Enhance connectivity on your PCB with our innovatively designed Card Edge Connector. Featuring a vibrant Green color, this connector ensures seamless power transfer with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any operating environment. Boasting a dual-row configuration with 78 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch deliver efficient signal transmission, while the .2-inch row spacing allows for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance to optimize your PCB connections.