337-078-541-204

Heilind Number:EDA337-078-541-204
Manufacturer:EDAC
Manufacturer Number:337-078-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-541-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it promises efficient power transmission at an amperage of 3 A. Boasting a double-row configuration and 78 positions, it offers ample connectivity options for your electronic projects. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your board. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environmental conditions. Elevate your PCB assembly with this essential component, a must-have in any connector toolkit.