337-078-541-207

Heilind Number:EDA337-078-541-207
Manufacturer:EDAC
Manufacturer Number:337-078-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 78 positions for efficient data transmission. The straight mount orientation simplifies installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee stability under demanding conditions. Upgrade your connectivity solutions with this essential component, perfect for a range of applications in the electronics industry.