337-078-541-208

Heilind Number:EDA337-078-541-208
Manufacturer:EDAC
Manufacturer Number:337-078-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for high-performance applications, this connector features a 3 A amperage rating and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 78 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environments and deliver consistent performance. Explore our wide range of products to find the perfect solution for your connectivity needs.