337-078-541-212

Heilind Number:EDA337-078-541-212
Manufacturer:EDAC
Manufacturer Number:337-078-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-541-212

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue that easily stands out among components. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term functionality. Featuring two rows and 78 positions, it offers ample space for connections. The contact material, Copper Alloy, ensures efficient signal transfer. With a pitch of .156 in and row spacing of .2 in, precise alignment is achieved. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Perfect for use in electronic assemblies, this Card Edge Connector is a must-have for any PCB setup.