337-078-541-258

Heilind Number:EDA337-078-541-258
Manufacturer:EDAC
Manufacturer Number:337-078-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-541-258

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green color for easy identification. With a maximum amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The connector boasts two rows with a total of 78 positions, facilitating efficient data transfer. Its Copper Alloy contacts and .156-inch pitch optimize performance, while a .2-inch row spacing allows for convenient installation. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Explore seamless integration with our extensive range of PCB connectors.