337-078-541-268

Heilind Number:EDA337-078-541-268
Manufacturer:EDAC
Manufacturer Number:337-078-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-541-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-541-268

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is constructed with durable Copper Alloy contacts. With two rows and 78 positions, it offers ample connectivity for your projects. The .156-inch pitch and .2-inch row spacing ensure a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications in the electronic realm. Elevate your connectivity game with this essential component.