337-078-541-803

Heilind Number:EDA337-078-541-803
Manufacturer:EDAC
Manufacturer Number:337-078-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-541-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both durability and visibility in your setup. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch spacing, it offers precise and reliable signal transmission for up to 78 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in harsh environments. Whether for industrial applications or DIY projects, this straight-mount connector is a must-have in your toolkit. Elevate your connectivity game with this essential component.