337-078-541-808

Heilind Number:EDA337-078-541-808
Manufacturer:EDAC
Manufacturer Number:337-078-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-541-808

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green color and a straight mount orientation, offering seamless integration within your circuitry. With a high amperage of 3 A and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission while meeting safety standards. The 78 positions, spread across two rows with a pitch of .156 inches, provide ample room for intricate connections. Crafted from Copper Alloy, the contacts guarantee efficient signal transfer, even in demanding environments. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.